EHRJ45D6ABM3 | ||
---|---|---|
DigiKey Part Number | 137-EHRJ45D6ABM3-ND | |
Manufacturer | ||
Manufacturer Product Number | EHRJ45D6ABM3 | |
Description | CONN, RJ45, CAT6A, DIECAST HOUSI | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | Unshielded | |
Shell Material, Finish | Thermoplastic | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.86000 | ¥163.86 |
10 | ¥143.45800 | ¥1,434.58 |
25 | ¥137.25720 | ¥3,431.43 |
50 | ¥132.82880 | ¥6,641.44 |
100 | ¥128.40160 | ¥12,840.16 |
300 | ¥121.31690 | ¥36,395.07 |
500 | ¥117.77490 | ¥58,887.45 |