EHMIDI2B | ||
---|---|---|
DigiKey Part Number | SC2090-ND | |
Manufacturer | ||
Manufacturer Product Number | EHMIDI2B | |
Description | CONN ADAPTER 5P-5P F-F PNL MNT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Circular Connector Standard 5/5 Female Sockets/Female Sockets Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets | |
Shell Size - Insert (Convert From) | DIN | |
Shell Size - Insert (Convert To) | DIN | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Pull | |
Housing Material | Copper Alloy | |
Housing Color | Black | |
Features | - | |
Ingress Protection | - | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC | |
Operating Temperature | - | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | Nickel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.48000 | ¥139.48 |
10 | ¥120.89900 | ¥1,208.99 |
25 | ¥114.58920 | ¥2,864.73 |
50 | ¥112.92940 | ¥5,646.47 |
100 | ¥102.51420 | ¥10,251.42 |