EHLC2PKG | ||
---|---|---|
DigiKey Part Number | 137-EHLC2PKG-ND | |
Manufacturer | ||
Manufacturer Product Number | EHLC2PKG | |
Description | E SERIES LC2, ROHS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Square Flange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Square Flange | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥161.83600 | ¥4,045.90 |