EHHD15MFPKG | ||
---|---|---|
DigiKey Part Number | 137-EHHD15MFPKG-ND | |
Manufacturer | ||
Manufacturer Product Number | EHHD15MFPKG | |
Description | EH SERIES HD15 M-F, NI, ROHS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Male Panel Mount, Square Flange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 15 HD, Female | |
Convert From (Adapter End) | D-Sub, 15 HD, Male | |
Number of Rows | 3 | |
Mounting Type | Panel Mount, Square Flange | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | Nickel Silver, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | 5 pcs - 1 Connector, 1 Flange, 1 Housing, 2 Screws | |
Housing Color | Yellow | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥113.90390 | ¥11,390.39 |