EHDIN1023X2PKG | ||
---|---|---|
DigiKey Part Number | 137-EHDIN1023X2PKG-ND | |
Manufacturer | ||
Manufacturer Product Number | EHDIN1023X2PKG | |
Description | EH DIN 1.0/2.3 F-T PKG, ROHS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector 1.0/2.3 Jack, Female Socket To 1.0/2.3 Jack, Female Socket 75 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 1.0/2.3 Jack, Female Socket | |
Convert To (Adapter End) | 1.0/2.3 Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 3 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Nickel | |
Center Contact Material | Copper Alloy | |
Dielectric Material | Thermoplastic | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥97.04440 | ¥2,426.11 |