EH35MMMSCBPKG | ||
---|---|---|
DigiKey Part Number | EH35MMMSCBPKG-ND | |
Manufacturer | ||
Manufacturer Product Number | EH35MMMSCBPKG | |
Description | CONN JACK MONO 3.5MM PNL MNT | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Cup |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Cup | |
Shielding | Unshielded | |
Features | Mounting Hardware | |
Insulation Color | - | |
Operating Temperature | -10°C ~ 60°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Silver | |
Body Material | Zinc Alloy | |
Body Color | Silver, Black | |
Includes | 5 pcs - 1 Connector, 1 Housing, 1 Nut, 2 Screws | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | 0.945" (24.00mm) | |
Thread Size | - |