EH35MM2B | ||
---|---|---|
DigiKey Part Number | SC2094-ND | |
Manufacturer | ||
Manufacturer Product Number | EH35MM2B | |
Description | ADAPT 3.5MM JACK TO 3.5MM JACK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Jack, Stereo, 3.50mm (0.141", 1/8") Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Female | |
Convert From (Adapter End) | Phone Jack, Stereo, 3.50mm (0.141", 1/8") | |
Convert To (Adapter End) | Phone Jack, Stereo, 3.50mm (0.141", 1/8") | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Shielding | Unshielded | |
Body Material | Copper Alloy | |
Body Finish | Nickel | |
Insulation Color | - | |
Features | - | |
Includes | - | |
Actual Diameter | - | |
Contact Material - Plating | - | |
Housing Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.13000 | ¥85.13 |
10 | ¥75.46900 | ¥754.69 |
25 | ¥72.56400 | ¥1,814.10 |
50 | ¥69.66120 | ¥3,483.06 |
100 | ¥65.79050 | ¥6,579.05 |
250 | ¥59.98572 | ¥14,996.43 |
500 | ¥59.72300 | ¥29,861.50 |