ECP2PKG | ||
---|---|---|
DigiKey Part Number | SC2765-ND | |
Manufacturer | ||
Manufacturer Product Number | ECP2PKG | |
Description | QG 2 HOLE COVER ROH | |
Customer Reference | ||
Detailed Description | Connector Cover For Black | |
Datasheet | Datasheet | |
EDA/CAD Models | ECP2PKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | - | |
Number of Positions | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.35000 | ¥58.35 |