CAS10KS07984 | ||
---|---|---|
DigiKey Part Number | SC2242-ND | |
Manufacturer | ||
Manufacturer Product Number | CAS10KS07984 | |
Description | CBL ASSY 2MM PLUG-CBL RND 6.6' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.0mm ID, 5.5mm OD Plug, Thread Lock, Sealed, to Wire Leads Round 6.6' (2.00m) | |
Datasheet | Datasheet | |
EDA/CAD Models | CAS10KS07984 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.0mm ID, 5.5mm OD | |
Style | Plug, Thread Lock, Sealed, to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Thread Lock, Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.17000 | ¥198.17 |
10 | ¥173.54600 | ¥1,735.46 |
25 | ¥166.04240 | ¥4,151.06 |
50 | ¥165.31660 | ¥8,265.83 |