
712AFMS | |
|---|---|
DigiKey Part Number | SC3720-ND |
Manufacturer | |
Manufacturer Product Number | 712AFMS |
Description | DC POWER JACK, SHIELDED, FRONT P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount |
Datasheet | Datasheet |
Category | Insulation Color Silver |
Manufacturer Switchcraft Inc. | Voltage - Rated 48VAC/DC |
Packaging Bulk | Current Rating (Amps) 5 A |
Part Status Active | Mating Length/Depth 0.374" (9.50mm) |
Connector Type Jack | Operating Temperature -40°C ~ 65°C |
Gender Male | Contact Material - Plating Nickel |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Body Material Brass |
Actual Diameter 0.098" (2.50mm ID), 0.217" (5.50mm OD) | Includes Mounting Hardware |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass |
Mounting Type Panel Mount | Thread Size M11x1 |
Mounting Feature Bulkhead - Rear Side Nut | Body Color Silver |
Termination Solder Cup, Solder Eyelet | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.76000 | ¥42.76 |
| 10 | ¥36.31400 | ¥363.14 |
| 25 | ¥34.03920 | ¥850.98 |
| 50 | ¥32.41340 | ¥1,620.67 |
| 100 | ¥30.86610 | ¥3,086.61 |
| 300 | ¥28.56373 | ¥8,569.12 |
| 500 | ¥27.55282 | ¥13,776.41 |
| 1,000 | ¥26.23888 | ¥26,238.88 |
| 2,500 | ¥24.59788 | ¥61,494.70 |










