515 | |
---|---|
DigiKey Part Number | SC1101-ND |
Manufacturer | |
Manufacturer Product Number | 515 |
Description | COVER JACK BLACK W/HARDWARE |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For 500 Series Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 500 Series | |
Number of Positions | - | |
Color | Black | |
Base Product Number | - |