49205 | ||
---|---|---|
DigiKey Part Number | 49205-ND | |
Manufacturer | ||
Manufacturer Product Number | 49205 | |
Description | PLUG DUMMY PHONE 3COND WHITE | |
Customer Reference | ||
Detailed Description | Connector Dummy Plug For MT-Jax® and M Hi-D Jax® 3 Conductor Telephone Jacks White |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dummy Plug | |
For Use With/Related Products | MT-Jax® and M Hi-D Jax® 3 Conductor Telephone Jacks | |
Number of Positions | 3 | |
Color | White | |
Base Product Number | - |