



480X | |
|---|---|
DigiKey Part Number | SC2673-ND |
Manufacturer | |
Manufacturer Product Number | 480X |
Description | CONN PLUG STEREO 5.23MM 3COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.23mm (0.206") Phone Plug Stereo (3 Conductor, TRS) Connector Screw |
Datasheet | Datasheet |
EDA/CAD Models | 480X Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Screw |
Series | Shielding Shielded |
Packaging Bulk | Features Internal Interlock |
Part Status Active | Mating Length/Depth 1.090" (27.70mm) |
Connector Type Phone Plug | Contact Material - Plating Natural |
Gender Male | Body Material Brass |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Gold, Black |
Industry Recognized Mating Diameter | Includes 5 pcs - 1 Connector, 1 Handle, 3 Screws |
Actual Diameter 0.207" (5.26mm) | Housing Material Thermoplastic |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Cable Opening 0.297" (7.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥410.04000 | ¥410.04 |
| 10 | ¥348.53400 | ¥3,485.34 |
| 25 | ¥326.71800 | ¥8,167.95 |
| 50 | ¥321.81540 | ¥16,090.77 |






