6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
MN114BPCX
MN114BPCX

MN114BPCX

DigiKey Part Number
SC2878-ND
Manufacturer
Manufacturer Product Number
MN114BPCX
Description
CONN JACK STEREO 6.35MM PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
MN114BPCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Through Hole
Mfr
Termination
Solder
Series
Shielding
Unshielded
Packaging
Bulk
Features
Mounting Hardware, Thread Lock
Part Status
Active
Contact Material - Plating
Tin
Connector Type
Phone Jack
Body Color
Black
Gender
Female
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Signal Lines
Stereo (3 Conductor, TRS)
Housing Material
Thermoplastic
Industry Recognized Mating Diameter
Contact Material
Brass
Actual Diameter
0.250" (6.35mm)
Panel Hole Size
0.375" (9.52mm)
Number of Positions/Contacts
3 Conductors, 5 Contacts
Thread Size
3/8"-32
Internal Switch(s)
Two Switches
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥62.59472¥31,297.36
Manufacturers Standard Package