



MN114BX | |
|---|---|
DigiKey Part Number | SC1566-ND |
Manufacturer | |
Manufacturer Product Number | MN114BX |
Description | CONN JACK STEREO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Through Hole |
Mfr | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Bulk | Features Mounting Hardware, Thread Lock |
Part Status Active | Contact Material - Plating Tin |
Connector Type Phone Jack | Body Color Black |
Gender Female | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Signal Lines Stereo (3 Conductor, TRS) | Housing Material Thermoplastic |
Industry Recognized Mating Diameter | Contact Material Brass |
Actual Diameter 0.250" (6.35mm) | Panel Hole Size 0.375" (9.52mm) |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Thread Size 3/8"-32 |
Internal Switch(s) Two Switches | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.27000 | ¥94.27 |
| 10 | ¥80.14600 | ¥801.46 |
| 25 | ¥75.12160 | ¥1,878.04 |
| 50 | ¥71.53500 | ¥3,576.75 |
| 100 | ¥68.12040 | ¥6,812.04 |
| 250 | ¥63.85780 | ¥15,964.45 |
| 500 | ¥60.81202 | ¥30,406.01 |
| 1,000 | ¥57.91292 | ¥57,912.92 |


