2600301 | ||
---|---|---|
DigiKey Part Number | 2600301-ND | |
Manufacturer | ||
Manufacturer Product Number | 2600301 | |
Description | PHONE DL ROW JACK PNL 1/4" STD | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Telephone Jack Panel | |
Connector Type | 1/4" Phone Jack (Not Provided) | |
Number of Positions | 52 | |
Number of Rows | 2 | |
Termination Style | - |