06AL5FX | ||
---|---|---|
DigiKey Part Number | SC1606-ND | |
Manufacturer | ||
Manufacturer Product Number | 06AL5FX | |
Description | CONN PLUG FMALE DIN 5POS SOLDER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 06AL5FX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | DIN (180 Degree) | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | F | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Tin | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Ground, Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 34VDC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Plastic | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.71000 | ¥85.71 |
70 | ¥70.13943 | ¥4,909.76 |
140 | ¥66.24300 | ¥9,274.02 |
1,050 | ¥60.13347 | ¥63,140.14 |