SNU20000D1PBAN0-E-01-112-SBB | |
---|---|
DigiKey Part Number | 1052-SNU20000D1PBAN0-E-01-112-SBB-ND |
Manufacturer | |
Manufacturer Product Number | SNU20000D1PBAN0-E-01-112-SBB |
Description | USB/NFC SECURITY KEY, ISHIELD KE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver, Modem USB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver, Modem | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | NFC Security | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | LED Indicator |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥596.97000 | ¥596.97 |
10 | ¥537.43200 | ¥5,374.32 |
25 | ¥525.65440 | ¥13,141.36 |
50 | ¥514.57340 | ¥25,728.67 |
100 | ¥450.51180 | ¥45,051.18 |