SFUI016GJ1AE1TO-C-6B-2AP-STD | ||
---|---|---|
DigiKey Part Number | 1052-SFUI016GJ1AE1TO-C-6B-2AP-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFUI016GJ1AE1TO-C-6B-2AP-STD | |
Description | MOD FLASH NAND PSLC 16GB 180MB/S | |
Customer Reference | ||
Detailed Description | Memory Module FLASH - NAND (pSLC) 16GB Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Type | FLASH - NAND (pSLC) | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1440 Read, 608 Write | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥508.69000 | ¥508.69 |
10 | ¥457.93800 | ¥4,579.38 |
25 | ¥447.90600 | ¥11,197.65 |
40 | ¥438.46425 | ¥17,538.57 |
80 | ¥383.87738 | ¥30,710.19 |