SFU3016GE1AE1TO-C-QC-1A1-STD | ||
---|---|---|
DigiKey Part Number | 1052-SFU3016GE1AE1TO-C-QC-1A1-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFU3016GE1AE1TO-C-QC-1A1-STD | |
Description | IND USB FLASH DRIVE U-500K 16 GB | |
Customer Reference | ||
Detailed Description | USB Flash Drive 16GB FLASH - NAND (SLC) USB 3.1 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 175MB/s | |
Speed - Write | 90MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 67.80mm L x 18.00mm H x 8.30mm W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,042.59000 | ¥2,042.59 |