SFSD4096N1BM1MT-E-DF-221-STD | ||
---|---|---|
DigiKey Part Number | SFSD4096N1BM1MT-E-DF-221-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSD4096N1BM1MT-E-DF-221-STD | |
Description | MEM CARD MICROSDHC 4GB UHS SLC | |
Customer Reference | ||
Detailed Description | Memory Card microSDHC™ 4GB Class 10, UHS Class 1 SLC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | microSDHC™ | |
Memory Size | 4GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |