SFSD128GL3BM1TO-E-OG-2D1-STD | ||
---|---|---|
DigiKey Part Number | 1052-SFSD128GL3BM1TO-E-OG-2D1-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSD128GL3BM1TO-E-OG-2D1-STD | |
Description | MEMORY CARD SDXC 128GB UHS MLC | |
Customer Reference | ||
Detailed Description | Memory Card SDXC™ 128GB Class 10, UHS Class 1 MLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | SDXC™ | |
Memory Size | 128GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |