SFSD0512N1BM1TO-E-ME-2A1-STD | |
---|---|
DigiKey Part Number | SFSD0512N1BM1TO-E-ME-2A1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD0512N1BM1TO-E-ME-2A1-STD |
Description | MEM CARD MICROSD 512MB UHS SLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 512Mb Class 10, UHS Class 1 SLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | microSD™ | |
Memory Size | 512Mb | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |