SFSD016GL3BM1TO-E-LF-2B1-STD | ||
---|---|---|
DigiKey Part Number | SFSD016GL3BM1TO-E-LF-2B1-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSD016GL3BM1TO-E-LF-2B1-STD | |
Description | MEM CARD SDHC 16GB CLASS 10 UHS1 | |
Customer Reference | ||
Detailed Description | Memory Card SDHC™ 16GB Class 10, UHS Class 1 MLC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |