SFSD004GN1AM1TO-I-5E-22P-STD | ||
---|---|---|
DigiKey Part Number | 1052-SFSD004GN1AM1TO-I-5E-22P-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSD004GN1AM1TO-I-5E-22P-STD | |
Description | INDUSTRIAL MICROSD CARD, S-56U, | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card SDHC™, SDXC™ 4GB Class 10, UHS Class 1 pSLC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDHC™, SDXC™ | |
Memory Size | 4GB | |
Speed | Class 10, UHS Class 1 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.76000 | ¥197.76 |
10 | ¥184.18500 | ¥1,841.85 |
25 | ¥182.20800 | ¥4,555.20 |
50 | ¥177.71260 | ¥8,885.63 |
100 | ¥156.00630 | ¥15,600.63 |
250 | ¥150.74396 | ¥37,685.99 |
500 | ¥146.68758 | ¥73,343.79 |