SFSD004GL2AM1TO-E-5E-22P-STD | ||
---|---|---|
DigiKey Part Number | 1052-SFSD004GL2AM1TO-E-5E-22P-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSD004GL2AM1TO-E-5E-22P-STD | |
Description | INDUSTRIAL SD CARD, S-56, 4 GB, | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card SDHC™, SDXC™ 4GB Class 10, UHS Class 1 pSLC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDHC™, SDXC™ | |
Memory Size | 4GB | |
Speed | Class 10, UHS Class 1 | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.87000 | ¥184.87 |
10 | ¥172.16600 | ¥1,721.66 |
25 | ¥170.32440 | ¥4,258.11 |
50 | ¥166.12440 | ¥8,306.22 |
100 | ¥145.83250 | ¥14,583.25 |
250 | ¥140.91312 | ¥35,228.28 |
500 | ¥137.12122 | ¥68,560.61 |