SFSA480GQ2AK4TA-C-6B-216-STD | ||
---|---|---|
DigiKey Part Number | 1052-SFSA480GQ2AK4TA-C-6B-216-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSA480GQ2AK4TA-C-6B-216-STD | |
Description | INDUSTRIAL SATA SSD 2.5, X-75, 4 | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III 2.5" 5V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 565MB/s | |
Speed - Write | 495MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.00mm x 70.00mm x 7.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,133.75000 | ¥2,133.75 |