SFSA480GQ2AK2TO-C-8C-236-STD | ||
---|---|---|
DigiKey Part Number | 1052-SFSA480GQ2AK2TO-C-8C-236-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSA480GQ2AK2TO-C-8C-236-STD | |
Description | SSD 480GB 2.5" TLC SATA III 5V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III 2.5" 5V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 565MB/s | |
Speed - Write | 490MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.00mm x 70.00mm x 7.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,325.51000 | ¥2,325.51 |
10 | ¥2,290.22300 | ¥22,902.23 |
25 | ¥2,239.81480 | ¥55,995.37 |