SFSA240GM2AK4TO-C-6B-636-STD | |
---|---|
DigiKey Part Number | 1052-SFSA240GM2AK4TO-C-6B-636-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA240GM2AK4TO-C-6B-636-STD |
Description | SSD 240GB M.2 TLC SATA III 3.3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III M.2 Module 3.3V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 240GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 565MB/s | |
Speed - Write | 285MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.58mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,305.53000 | ¥1,305.53 |
10 | ¥1,137.47900 | ¥11,374.79 |
25 | ¥1,134.42000 | ¥28,360.50 |
40 | ¥1,103.86375 | ¥44,154.55 |
80 | ¥986.98413 | ¥78,958.73 |