SFSA16GBU1BR4TO-C-QT-236-STD | ||
---|---|---|
DigiKey Part Number | SFSA16GBU1BR4TO-C-QT-236-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSA16GBU1BR4TO-C-QT-236-STD | |
Description | SSD 16GB MSATA SLC SATA II 3.3V | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA II mSATA 3.3V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 16GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | mSATA | |
Speed - Read | 120MB/s | |
Speed - Write | 95MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA II | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.24 oz (6.84 g) | |
Size / Dimension | 50.80mm x 29.85mm x 3.30mm | |
Base Product Number |