SFSA128GU3AA4TO-I-NC-226-STD | ||
---|---|---|
DigiKey Part Number | 1052-SFSA128GU3AA4TO-I-NC-226-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSA128GU3AA4TO-I-NC-226-STD | |
Description | SSD 128GB MSATA SLC SATAIII 3.3V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 128GB SATA III mSATA 3.3V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | mSATA | |
Speed - Read | 520MB/s | |
Speed - Write | 405MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 50.80mm x 29.85mm x 3.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,215.85000 | ¥11,215.85 |