SFSA120GU2AA4TO-I-LB-216-STD | ||
---|---|---|
DigiKey Part Number | 1052-1218-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSA120GU2AA4TO-I-LB-216-STD | |
Description | SSD 120GB MSATA MLC SATAIII 3.3V | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 120GB SATA III mSATA 3.3V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | mSATA | |
Speed - Read | 520MB/s | |
Speed - Write | 185MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 500mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 3.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,788.48000 | ¥1,788.48 |