SFSA120GQ2AK2TO-I-6B-236-STD | ||
---|---|---|
DigiKey Part Number | 1052-SFSA120GQ2AK2TO-I-6B-236-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSA120GQ2AK2TO-I-6B-236-STD | |
Description | SSD 120GB 2.5" TLC SATA III 5V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III 2.5" 5V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 565MB/s | |
Speed - Write | 495MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.00mm x 70.00mm x 7.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,242.05000 | ¥1,242.05 |
10 | ¥1,082.16000 | ¥10,821.60 |
25 | ¥1,079.25280 | ¥26,981.32 |
50 | ¥1,050.18200 | ¥52,509.10 |