SFSA032GU1AA4TO-C-DB-216-STD | ||
---|---|---|
DigiKey Part Number | SFSA032GU1AA4TO-C-DB-216-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSA032GU1AA4TO-C-DB-216-STD | |
Description | SSD 32GB MSATA SLC SATA III 3.3V | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III mSATA 3.3V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | mSATA | |
Speed - Read | 520MB/s | |
Speed - Write | 250MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 480mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 3.50mm | |
Base Product Number |