SFSA030GU4AA1TO-C-LB-226-STD | ||
---|---|---|
DigiKey Part Number | 1052-SFSA030GU4AA1TO-C-LB-226-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSA030GU4AA1TO-C-LB-226-STD | |
Description | SSD 30GB MSATA MLC SATA III 3.3V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 30GB SATA III mSATA 3.3V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 30GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | mSATA | |
Speed - Read | 520MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 960mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 3.30mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥874.85000 | ¥874.85 |