SFSA020GU2AK1TO-C-6B-22P-STD | |
---|---|
DigiKey Part Number | 1052-SFSA020GU2AK1TO-C-6B-22P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA020GU2AK1TO-C-6B-22P-STD |
Description | SSD 20GB 2.5" PSLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 20GB SATA III 2.5" 5V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 20GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 480MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |