SFSA010GU2AK1TO-I-5S-22P-STD | ||
---|---|---|
DigiKey Part Number | 1052-SFSA010GU2AK1TO-I-5S-22P-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSA010GU2AK1TO-I-5S-22P-STD | |
Description | SSD 10GB 2.5" PSLC SATA III 5V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 10GB SATA III 2.5" 5V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 10GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 480MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥696.40000 | ¥696.40 |
10 | ¥626.93100 | ¥6,269.31 |
25 | ¥613.19560 | ¥15,329.89 |
40 | ¥600.27150 | ¥24,010.86 |
80 | ¥525.53988 | ¥42,043.19 |