SFSA004GU3AA1TO-I-MS-226-STD | ||
---|---|---|
DigiKey Part Number | 1052-SFSA004GU3AA1TO-I-MS-226-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSA004GU3AA1TO-I-MS-226-STD | |
Description | 4GB MSATA SATA III 3.3V MEM CF | |
Customer Reference | ||
Detailed Description | 4GB SATA III mSATA 3.3V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 4GB | |
Memory Type | - | |
Form Factor | mSATA | |
Speed - Read | 245MB/s | |
Speed - Write | 65MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 3.50mm | |
Base Product Number |