SFEM064GB1ED1TO-A-6F-111-STD | |
---|---|
DigiKey Part Number | 1052-SFEM064GB1ED1TO-A-6F-111-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM064GB1ED1TO-A-6F-111-STD |
Description | IC FLASH 512GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 512Gbit eMMC 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.06000 | ¥261.06 |
10 | ¥245.45100 | ¥2,454.51 |
25 | ¥236.93480 | ¥5,923.37 |
40 | ¥229.44300 | ¥9,177.72 |
80 | ¥201.97563 | ¥16,158.05 |
230 | ¥196.54035 | ¥45,204.28 |