SFEM032GB1ED1TO-I-5E-311-STD | |
---|---|
DigiKey Part Number | 1052-SFEM032GB1ED1TO-I-5E-311-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM032GB1ED1TO-I-5E-311-STD |
Description | IC FLASH 256GBIT EMMC 100BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 256Gbit eMMC 200 MHz 100-BGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-BGA (14x18) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.02000 | ¥181.02 |
10 | ¥168.58700 | ¥1,685.87 |
25 | ¥166.77800 | ¥4,169.45 |
40 | ¥162.66200 | ¥6,506.48 |
80 | ¥142.79438 | ¥11,423.55 |
230 | ¥137.97735 | ¥31,734.79 |
440 | ¥134.26443 | ¥59,076.35 |