SFEM020GB1ED1TO-I-6F-31P-STD | |
---|---|
DigiKey Part Number | 1052-SFEM020GB1ED1TO-I-6F-31P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM020GB1ED1TO-I-6F-31P-STD |
Description | IC FLASH 160GBIT EMMC 100BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 160Gbit eMMC 200 MHz 100-BGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 20G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-BGA (14x18) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.12000 | ¥302.12 |
10 | ¥280.17800 | ¥2,801.78 |
25 | ¥270.17040 | ¥6,754.26 |
40 | ¥263.44250 | ¥10,537.70 |
80 | ¥230.83500 | ¥18,466.80 |
230 | ¥224.45226 | ¥51,624.02 |