SFCF0256H1AF1TO-C-MS-527-STD | ||
---|---|---|
DigiKey Part Number | 1052-SFCF0256H1AF1TO-C-MS-527-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFCF0256H1AF1TO-C-MS-527-STD | |
Description | MEM CF FLASH C-500 256 MB SLC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card CompactFlash® 256MB SLC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 256MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥390.27000 | ¥390.27 |
10 | ¥361.99100 | ¥3,619.91 |
25 | ¥349.05800 | ¥8,726.45 |
40 | ¥340.36575 | ¥13,614.63 |
80 | ¥298.23838 | ¥23,859.07 |
230 | ¥289.99126 | ¥66,697.99 |