S66E | ||
---|---|---|
DigiKey Part Number | 232-1186-ND | |
Manufacturer | ||
Manufacturer Product Number | S66E | |
Description | CUTTER OVAL SLIM LONG SUPER FLSH | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Oval Super Full Flush 6.60" (167.6mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Super Full Flush | |
Length - Overall | 6.60" (167.6mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥560.43000 | ¥560.43 |
12 | ¥510.99167 | ¥6,131.90 |
102 | ¥461.54402 | ¥47,077.49 |