S510EC | |
---|---|
DigiKey Part Number | 232-S510EC-ND |
Manufacturer | |
Manufacturer Product Number | S510EC |
Description | CUTTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 5.78" (146.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 5.78" (146.8mm) | |
Features | Ergonomic, ESD Safe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥1,431.58500 | ¥8,589.51 |