M405C-2 | ||
---|---|---|
DigiKey Part Number | 232-1058-ND | |
Manufacturer | ||
Manufacturer Product Number | M405C-2 | |
Description | CUTTER CARBIDE SIZE 8 FLUSH | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Tapered Full Flush 4.70" (119.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Full Flush | |
Length - Overall | 4.70" (119.4mm) | |
Features | Carbide Blades, ESD Safe, Soft Grips | |
Capacity | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥1,703.41833 | ¥10,220.51 |