M401C | ||
---|---|---|
DigiKey Part Number | 232-1036-ND | |
Manufacturer | ||
Manufacturer Product Number | M401C | |
Description | CUTTER SIDE TPRD FULL FLUSH 4.7" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Tapered Full Flush 4.70" (119.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Full Flush | |
Length - Overall | 4.70" (119.4mm) | |
Features | Carbide Blades, ESD Safe, Soft Grips | |
Capacity | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,563.23000 | ¥1,563.23 |
6 | ¥1,512.79333 | ¥9,076.76 |
12 | ¥1,462.36083 | ¥17,548.33 |
30 | ¥1,411.93733 | ¥42,358.12 |