RS2012P-222-D-T5-3 | ||
---|---|---|
DigiKey Part Number | 408-2013-2-ND - Tape & Reel (TR) 408-2013-1-ND - Cut Tape (CT) 408-2013-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RS2012P-222-D-T5-3 | |
Description | RES 2.2K OHM 0.5% 1/8W 0805 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RS2012P-222-D-T5-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.68400 | ¥26.84 |
50 | ¥2.06220 | ¥103.11 |
100 | ¥1.82900 | ¥182.90 |
500 | ¥1.36472 | ¥682.36 |
1,000 | ¥1.19684 | ¥1,196.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.06393 | ¥5,319.65 |