RR0816P-472-D | ||
---|---|---|
DigiKey Part Number | RR08P4.7KDTR-ND - Tape & Reel (TR) RR08P4.7KDCT-ND - Cut Tape (CT) RR08P4.7KDDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RR0816P-472-D | |
Description | RES SMD 4.7K OHM 0.5% 1/16W 0603 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RR0816P-472-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.36900 | ¥3.69 |
50 | ¥0.29720 | ¥14.86 |
100 | ¥0.26760 | ¥26.76 |
500 | ¥0.20754 | ¥103.77 |
1,000 | ¥0.18463 | ¥184.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.13864 | ¥693.20 |
10,000 | ¥0.12184 | ¥1,218.40 |
25,000 | ¥0.10230 | ¥2,557.50 |
50,000 | ¥0.09788 | ¥4,894.00 |