RR0510P-101-D | |
---|---|
DigiKey Part Number | RR05P100DTR-ND - Tape & Reel (TR) RR05P100DCT-ND - Cut Tape (CT) RR05P100DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-101-D |
Description | RES SMD 100 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-101-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.35300 | ¥3.53 |
50 | ¥0.28400 | ¥14.20 |
100 | ¥0.25610 | ¥25.61 |
500 | ¥0.19850 | ¥99.25 |
1,000 | ¥0.17667 | ¥176.67 |
5,000 | ¥0.13261 | ¥663.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.11655 | ¥1,165.50 |
20,000 | ¥0.10215 | ¥2,043.00 |
30,000 | ¥0.09785 | ¥2,935.50 |
50,000 | ¥0.09363 | ¥4,681.50 |