RL1220S-1R0-F | ||
---|---|---|
DigiKey Part Number | RL12S1.00FTR-ND - Tape & Reel (TR) RL12S1.00FCT-ND - Cut Tape (CT) RL12S1.00FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RL1220S-1R0-F | |
Description | RES SMD 1 OHM 1% 1/3W 0805 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RL1220S-1R0-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.94600 | ¥19.46 |
25 | ¥1.49080 | ¥37.27 |
50 | ¥1.08200 | ¥54.10 |
100 | ¥0.76100 | ¥76.10 |
250 | ¥0.61536 | ¥153.84 |
500 | ¥0.48468 | ¥242.34 |
1,000 | ¥0.33560 | ¥335.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.27968 | ¥1,398.40 |
10,000 | ¥0.26102 | ¥2,610.20 |
25,000 | ¥0.24797 | ¥6,199.25 |
50,000 | ¥0.24294 | ¥12,147.00 |
125,000 | ¥0.23772 | ¥29,715.00 |